



0430300003-12-N2-D | |
|---|---|
DigiKey Part Number | 0430300003-12-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-N2-D |
Description | 12" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,48300 € | 14,83 € |
| 30 | 1,31533 € | 39,46 € |
| 50 | 1,24780 € | 62,39 € |
| 100 | 1,16560 € | 116,56 € |
| 250 | 1,07160 € | 267,90 € |
| 500 | 1,01022 € | 505,11 € |
| 1.000 | 0,95612 € | 956,12 € |
| 2.500 | 0,89441 € | 2.236,03 € |
| 5.000 | 0,85418 € | 4.270,90 € |
| Unit Price without VAT: | 1,48300 € |
|---|---|
| Unit Price with VAT: | 1,76477 € |











