



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80000 € | 8,00 € |
| 30 | 0,70567 € | 21,17 € |
| 50 | 0,66740 € | 33,37 € |
| 100 | 0,62090 € | 62,09 € |
| 250 | 0,56768 € | 141,92 € |
| 500 | 0,53290 € | 266,45 € |
| 1.000 | 0,50224 € | 502,24 € |
| 2.500 | 0,46722 € | 1.168,05 € |
| 5.000 | 0,44438 € | 2.221,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











