



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85600 € | 8,56 € |
| 30 | 0,75500 € | 22,65 € |
| 50 | 0,71440 € | 35,72 € |
| 100 | 0,66500 € | 66,50 € |
| 250 | 0,60844 € | 152,11 € |
| 500 | 0,57146 € | 285,73 € |
| 1.000 | 0,53886 € | 538,86 € |
| 2.500 | 0,50166 € | 1.254,15 € |
| 5.000 | 0,47739 € | 2.386,95 € |
| Unit Price without VAT: | 0,85600 € |
|---|---|
| Unit Price with VAT: | 1,01864 € |











