



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80000 € | 8,00 € |
| 30 | 0,70567 € | 21,17 € |
| 50 | 0,66760 € | 33,38 € |
| 100 | 0,62120 € | 62,12 € |
| 250 | 0,56792 € | 141,98 € |
| 500 | 0,53310 € | 266,55 € |
| 1.000 | 0,50242 € | 502,42 € |
| 2.500 | 0,46739 € | 1.168,48 € |
| 5.000 | 0,44455 € | 2.222,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











