



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74500 € | 7,45 € |
| 30 | 0,65667 € | 19,70 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,57760 € | 57,76 € |
| 250 | 0,52776 € | 131,94 € |
| 500 | 0,49522 € | 247,61 € |
| 1.000 | 0,46653 € | 466,53 € |
| 2.500 | 0,43376 € | 1.084,40 € |
| 5.000 | 0,41240 € | 2.062,00 € |
| Unit Price without VAT: | 0,74500 € |
|---|---|
| Unit Price with VAT: | 0,88655 € |











