



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75100 € | 7,51 € |
| 30 | 0,66200 € | 19,86 € |
| 50 | 0,62600 € | 31,30 € |
| 100 | 0,58230 € | 58,23 € |
| 250 | 0,53212 € | 133,03 € |
| 500 | 0,49934 € | 249,67 € |
| 1.000 | 0,47043 € | 470,43 € |
| 2.500 | 0,43742 € | 1.093,55 € |
| 5.000 | 0,41590 € | 2.079,50 € |
| Unit Price without VAT: | 0,75100 € |
|---|---|
| Unit Price with VAT: | 0,89369 € |











