



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71500 € | 7,15 € |
| 30 | 0,62967 € | 18,89 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,55360 € | 55,36 € |
| 250 | 0,50576 € | 126,44 € |
| 500 | 0,47442 € | 237,21 € |
| 1.000 | 0,44680 € | 446,80 € |
| 2.500 | 0,41526 € | 1.038,15 € |
| 5.000 | 0,39470 € | 1.973,50 € |
| Unit Price without VAT: | 0,71500 € |
|---|---|
| Unit Price with VAT: | 0,85085 € |











