



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,35900 € | 13,59 € |
| 30 | 1,20467 € | 36,14 € |
| 50 | 1,14240 € | 57,12 € |
| 100 | 1,06660 € | 106,66 € |
| 250 | 0,97996 € | 244,99 € |
| 500 | 0,92334 € | 461,67 € |
| 1.000 | 0,87348 € | 873,48 € |
| 2.500 | 0,81657 € | 2.041,42 € |
| 5.000 | 0,77949 € | 3.897,45 € |
| Unit Price without VAT: | 1,35900 € |
|---|---|
| Unit Price with VAT: | 1,61721 € |











