



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70800 € | 7,08 € |
| 30 | 0,62333 € | 18,70 € |
| 50 | 0,58920 € | 29,46 € |
| 100 | 0,54780 € | 54,78 € |
| 250 | 0,50032 € | 125,08 € |
| 500 | 0,46930 € | 234,65 € |
| 1.000 | 0,44195 € | 441,95 € |
| 2.500 | 0,41072 € | 1.026,80 € |
| 5.000 | 0,39034 € | 1.951,70 € |
| Unit Price without VAT: | 0,70800 € |
|---|---|
| Unit Price with VAT: | 0,84252 € |











