



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73000 € | 7,30 € |
| 30 | 0,64333 € | 19,30 € |
| 50 | 0,60820 € | 30,41 € |
| 100 | 0,56560 € | 56,56 € |
| 250 | 0,51672 € | 129,18 € |
| 500 | 0,48480 € | 242,40 € |
| 1.000 | 0,45663 € | 456,63 € |
| 2.500 | 0,42449 € | 1.061,22 € |
| 5.000 | 0,40352 € | 2.017,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











