



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,55500 $ | 15,55 $ |
| 30 | 1,37767 $ | 41,33 $ |
| 50 | 1,30640 $ | 65,32 $ |
| 100 | 1,21950 $ | 121,95 $ |
| 250 | 1,12016 $ | 280,04 $ |
| 500 | 1,05524 $ | 527,62 $ |
| 1.000 | 0,99805 $ | 998,05 $ |
| 2.500 | 0,93280 $ | 2.332,00 $ |
| 5.000 | 0,89026 $ | 4.451,30 $ |
| Unit Price without VAT: | 1,55500 $ |
|---|---|
| Unit Price with VAT: | 1,85045 $ |











