



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67500 € | 6,75 € |
| 30 | 0,59367 € | 17,81 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,52160 € | 52,16 € |
| 250 | 0,47620 € | 119,05 € |
| 500 | 0,44648 € | 223,24 € |
| 1.000 | 0,42028 € | 420,28 € |
| 2.500 | 0,39037 € | 975,92 € |
| 5.000 | 0,37085 € | 1.854,25 € |
| Unit Price without VAT: | 0,67500 € |
|---|---|
| Unit Price with VAT: | 0,80325 € |











