



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66500 € | 6,65 € |
| 30 | 0,58567 € | 17,57 € |
| 50 | 0,55360 € | 27,68 € |
| 100 | 0,51440 € | 51,44 € |
| 250 | 0,46952 € | 117,38 € |
| 500 | 0,44016 € | 220,08 € |
| 1.000 | 0,41429 € | 414,29 € |
| 2.500 | 0,38475 € | 961,88 € |
| 5.000 | 0,36548 € | 1.827,40 € |
| Unit Price without VAT: | 0,66500 € |
|---|---|
| Unit Price with VAT: | 0,79135 € |











