



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66200 € | 6,62 € |
| 30 | 0,58300 € | 17,49 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,51190 € | 51,19 € |
| 250 | 0,46720 € | 116,80 € |
| 500 | 0,43800 € | 219,00 € |
| 1.000 | 0,41224 € | 412,24 € |
| 2.500 | 0,38282 € | 957,05 € |
| 5.000 | 0,36364 € | 1.818,20 € |
| Unit Price without VAT: | 0,66200 € |
|---|---|
| Unit Price with VAT: | 0,78778 € |











