



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,35900 € | 13,59 € |
| 30 | 1,20500 € | 36,15 € |
| 50 | 1,14260 € | 57,13 € |
| 100 | 1,06680 € | 106,68 € |
| 250 | 0,98012 € | 245,03 € |
| 500 | 0,92348 € | 461,74 € |
| 1.000 | 0,87360 € | 873,60 € |
| 2.500 | 0,81669 € | 2.041,73 € |
| 5.000 | 0,77959 € | 3.897,95 € |
| Unit Price without VAT: | 1,35900 € |
|---|---|
| Unit Price with VAT: | 1,61721 € |











