



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81200 € | 8,12 € |
| 30 | 0,71533 € | 21,46 € |
| 50 | 0,67680 € | 33,84 € |
| 100 | 0,62960 € | 62,96 € |
| 250 | 0,57576 € | 143,94 € |
| 500 | 0,54050 € | 270,25 € |
| 1.000 | 0,50943 € | 509,43 € |
| 2.500 | 0,47397 € | 1.184,92 € |
| 5.000 | 0,45085 € | 2.254,25 € |
| Unit Price without VAT: | 0,81200 € |
|---|---|
| Unit Price with VAT: | 0,96628 € |











