



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,39300 € | 13,93 € |
| 30 | 1,23533 € | 37,06 € |
| 50 | 1,17160 € | 58,58 € |
| 100 | 1,09400 € | 109,40 € |
| 250 | 1,00524 € | 251,31 € |
| 500 | 0,94728 € | 473,64 € |
| 1.000 | 0,89619 € | 896,19 € |
| 2.500 | 0,83789 € | 2.094,72 € |
| 5.000 | 0,79990 € | 3.999,50 € |
| Unit Price without VAT: | 1,39300 € |
|---|---|
| Unit Price with VAT: | 1,65767 € |











