



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77700 € | 7,77 € |
| 30 | 0,68533 € | 20,56 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,60290 € | 60,29 € |
| 250 | 0,55112 € | 137,78 € |
| 500 | 0,51724 € | 258,62 € |
| 1.000 | 0,48737 € | 487,37 € |
| 2.500 | 0,45327 € | 1.133,17 € |
| 5.000 | 0,43103 € | 2.155,15 € |
| Unit Price without VAT: | 0,77700 € |
|---|---|
| Unit Price with VAT: | 0,92463 € |











