



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77800 € | 7,78 € |
| 30 | 0,68567 € | 20,57 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,60320 € | 60,32 € |
| 250 | 0,55132 € | 137,83 € |
| 500 | 0,51744 € | 258,72 € |
| 1.000 | 0,48756 € | 487,56 € |
| 2.500 | 0,45345 € | 1.133,62 € |
| 5.000 | 0,43120 € | 2.156,00 € |
| Unit Price without VAT: | 0,77800 € |
|---|---|
| Unit Price with VAT: | 0,92582 € |











