



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76200 € | 7,62 € |
| 30 | 0,67200 € | 20,16 € |
| 50 | 0,63520 € | 31,76 € |
| 100 | 0,59090 € | 59,09 € |
| 250 | 0,54000 € | 135,00 € |
| 500 | 0,50676 € | 253,38 € |
| 1.000 | 0,47742 € | 477,42 € |
| 2.500 | 0,44394 € | 1.109,85 € |
| 5.000 | 0,42210 € | 2.110,50 € |
| Unit Price without VAT: | 0,76200 € |
|---|---|
| Unit Price with VAT: | 0,90678 € |











