



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,33200 € | 13,32 € |
| 30 | 1,17967 € | 35,39 € |
| 50 | 1,11880 € | 55,94 € |
| 100 | 1,04440 € | 104,44 € |
| 250 | 0,95936 € | 239,84 € |
| 500 | 0,90384 € | 451,92 € |
| 1.000 | 0,85489 € | 854,89 € |
| 2.500 | 0,79905 € | 1.997,62 € |
| 5.000 | 0,76265 € | 3.813,25 € |
| Unit Price without VAT: | 1,33200 € |
|---|---|
| Unit Price with VAT: | 1,58508 € |











