



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,82300 € | 8,23 € |
| 30 | 0,72567 € | 21,77 € |
| 50 | 0,68660 € | 34,33 € |
| 100 | 0,63880 € | 63,88 € |
| 250 | 0,58424 € | 146,06 € |
| 500 | 0,54852 € | 274,26 € |
| 1.000 | 0,51706 € | 517,06 € |
| 2.500 | 0,48113 € | 1.202,83 € |
| 5.000 | 0,45770 € | 2.288,50 € |
| Unit Price without VAT: | 0,82300 € |
|---|---|
| Unit Price with VAT: | 0,97937 € |











