Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-G4

DigiKey Part Number
0430300002-06-G4-ND
Manufacturer
Manufacturer Product Number
0430300002-06-G4
Description
6" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,69300 €6,93 €
300,60967 €18,29 €
500,57620 €28,81 €
1000,53570 €53,57 €
2500,48920 €122,30 €
5000,45880 €229,40 €
1.0000,43199 €431,99 €
2.5000,40138 €1.003,45 €
5.0000,38142 €1.907,10 €
Manufacturers Standard Package
Unit Price without VAT:0,69300 €
Unit Price with VAT:0,82467 €
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 0,69300 €
6" PRE-CRIMP A2015B BLACK
In-Stock: 100
Unit Price: 0,64100 €
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 0,69300 €
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 0,69300 €
6" PRE-CRIMP A2015R RED
In-Stock: 280
Unit Price: 0,64100 €
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,63100 €
3" PRE-CRIMP A2015G GREEN
In-Stock: 170
Unit Price: 0,64700 €
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,66200 €
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,67700 €
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,72200 €
Assembly Component