



0430300002-05-V0-D | |
|---|---|
DigiKey Part Number | 0430300002-05-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-05-V0-D |
Description | 5" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,31000 € | 13,10 € |
| 30 | 1,16067 € | 34,82 € |
| 50 | 1,10060 € | 55,03 € |
| 100 | 1,02710 € | 102,71 € |
| 250 | 0,94324 € | 235,81 € |
| 500 | 0,88842 € | 444,21 € |
| 1.000 | 0,84013 € | 840,13 € |
| 2.500 | 0,78502 € | 1.962,55 € |
| 5.000 | 0,74911 € | 3.745,55 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |











