



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63900 € | 6,39 € |
| 30 | 0,56233 € | 16,87 € |
| 50 | 0,53120 € | 26,56 € |
| 100 | 0,49350 € | 49,35 € |
| 250 | 0,45028 € | 112,57 € |
| 500 | 0,42202 € | 211,01 € |
| 1.000 | 0,39712 € | 397,12 € |
| 2.500 | 0,36866 € | 921,65 € |
| 5.000 | 0,35010 € | 1.750,50 € |
| Unit Price without VAT: | 0,63900 € |
|---|---|
| Unit Price with VAT: | 0,76041 € |











