



0430300001-12-Y2-D | |
|---|---|
DigiKey Part Number | 0430300001-12-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-Y2-D |
Description | 12" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,21000 € | 12,10 € |
| 30 | 1,07100 € | 32,13 € |
| 50 | 1,01520 € | 50,76 € |
| 100 | 0,94700 € | 94,70 € |
| 250 | 0,86904 € | 217,26 € |
| 500 | 0,81806 € | 409,03 € |
| 1.000 | 0,77318 € | 773,18 € |
| 2.500 | 0,72195 € | 1.804,88 € |
| 5.000 | 0,68855 € | 3.442,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











