



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,17500 € | 11,75 € |
| 30 | 1,04000 € | 31,20 € |
| 50 | 0,98560 € | 49,28 € |
| 100 | 0,91930 € | 91,93 € |
| 250 | 0,84356 € | 210,89 € |
| 500 | 0,79402 € | 397,01 € |
| 1.000 | 0,75039 € | 750,39 € |
| 2.500 | 0,70058 € | 1.751,45 € |
| 5.000 | 0,66812 € | 3.340,60 € |
| Unit Price without VAT: | 1,17500 € |
|---|---|
| Unit Price with VAT: | 1,39825 € |











