



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74400 € | 7,44 € |
| 30 | 0,65567 € | 19,67 € |
| 50 | 0,62020 € | 31,01 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,52684 € | 131,71 € |
| 500 | 0,49430 € | 247,15 € |
| 1.000 | 0,46561 € | 465,61 € |
| 2.500 | 0,43286 € | 1.082,15 € |
| 5.000 | 0,41150 € | 2.057,50 € |
| Unit Price without VAT: | 0,74400 € |
|---|---|
| Unit Price with VAT: | 0,88536 € |











