



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71200 € | 7,12 € |
| 30 | 0,62667 € | 18,80 € |
| 50 | 0,59260 € | 29,63 € |
| 100 | 0,55090 € | 55,09 € |
| 250 | 0,50316 € | 125,79 € |
| 500 | 0,47194 € | 235,97 € |
| 1.000 | 0,44441 € | 444,41 € |
| 2.500 | 0,41297 € | 1.032,42 € |
| 5.000 | 0,39247 € | 1.962,35 € |
| Unit Price without VAT: | 0,71200 € |
|---|---|
| Unit Price with VAT: | 0,84728 € |











