



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77300 € | 7,73 € |
| 30 | 0,68100 € | 20,43 € |
| 50 | 0,64420 € | 32,21 € |
| 100 | 0,59920 € | 59,92 € |
| 250 | 0,54764 € | 136,91 € |
| 500 | 0,51398 € | 256,99 € |
| 1.000 | 0,48428 € | 484,28 € |
| 2.500 | 0,45036 € | 1.125,90 € |
| 5.000 | 0,42825 € | 2.141,25 € |
| Unit Price without VAT: | 0,77300 € |
|---|---|
| Unit Price with VAT: | 0,91987 € |











