



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73000 € | 7,30 € |
| 30 | 0,64300 € | 19,29 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,56540 € | 56,54 € |
| 250 | 0,51648 € | 129,12 € |
| 500 | 0,48454 € | 242,27 € |
| 1.000 | 0,45635 € | 456,35 € |
| 2.500 | 0,42418 € | 1.060,45 € |
| 5.000 | 0,40319 € | 2.015,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











