



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63400 € | 6,34 € |
| 30 | 0,55800 € | 16,74 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,48980 € | 48,98 € |
| 250 | 0,44684 € | 111,71 € |
| 500 | 0,41876 € | 209,38 € |
| 1.000 | 0,39402 € | 394,02 € |
| 2.500 | 0,36577 € | 914,42 € |
| 5.000 | 0,34733 € | 1.736,65 € |
| Unit Price without VAT: | 0,63400 € |
|---|---|
| Unit Price with VAT: | 0,75446 € |











