



0430300001-04-V0-D | |
|---|---|
DigiKey Part Number | 0430300001-04-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-04-V0-D |
Description | 4" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,09900 € | 10,99 € |
| 30 | 0,97233 € | 29,17 € |
| 50 | 0,92120 € | 46,06 € |
| 100 | 0,85880 € | 85,88 € |
| 250 | 0,78736 € | 196,84 € |
| 500 | 0,74070 € | 370,35 € |
| 1.000 | 0,69959 € | 699,59 € |
| 2.500 | 0,65268 € | 1.631,70 € |
| 5.000 | 0,62208 € | 3.110,40 € |
| Unit Price without VAT: | 1,09900 € |
|---|---|
| Unit Price with VAT: | 1,30781 € |











