



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,04500 € | 10,45 € |
| 30 | 0,92367 € | 27,71 € |
| 50 | 0,87480 € | 43,74 € |
| 100 | 0,81520 € | 81,52 € |
| 250 | 0,74724 € | 186,81 € |
| 500 | 0,70280 € | 351,40 € |
| 1.000 | 0,66362 € | 663,62 € |
| 2.500 | 0,61892 € | 1.547,30 € |
| 5.000 | 0,58977 € | 2.948,85 € |
| Unit Price without VAT: | 1,04500 € |
|---|---|
| Unit Price with VAT: | 1,24355 € |











