Parametric Equivalent




0430252410 | |
|---|---|
DigiKey Part Number | 0430252410-ND |
Manufacturer | |
Manufacturer Product Number | 0430252410 |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430252410 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-24GLF | Amphenol CS (FCI) | 0 | 609-10127716-24GLF-ND | 0,16582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67640 € | 2.705,60 € |
| Unit Price without VAT: | 0,67640 € |
|---|---|
| Unit Price with VAT: | 0,80492 € |




