Similar

0428789322 | |
|---|---|
DigiKey Part Number | 0428789322-ND |
Manufacturer | |
Manufacturer Product Number | 0428789322 |
Description | CONN MOD JACK 8P2C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p2c Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0428789322 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Keyed |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p2c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428789370 | Molex | 0 | 0428789370-ND | 0,52207 € | Similar |

