



0428781003 | |
|---|---|
DigiKey Part Number | WM23250-ND |
Manufacturer | |
Manufacturer Product Number | 0428781003 |
Description | CONN MOD JACK 8P10C VERT UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p10c Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0428781003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p10c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,25920 € | 31,48 € |
| 50 | 1,19920 € | 59,96 € |
| 100 | 1,14180 € | 114,18 € |
| 250 | 1,07024 € | 267,56 € |
| 500 | 1,01914 € | 509,57 € |
| 1.470 | 0,94449 € | 1.388,40 € |
| 2.940 | 0,89943 € | 2.644,32 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

