Image for 0428244005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0428244005

DigiKey Part Number
0428244005-ND
Manufacturer
Manufacturer Product Number
0428244005
Description
CONN PIN 12AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.