Direct

0428195219 | |
|---|---|
DigiKey Part Number | 0428195219-ND |
Manufacturer | |
Manufacturer Product Number | 0428195219 |
Description | CONN HEADER VERT 5POS 10MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.394" (10.00mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.827" (21.00mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428195214 | Molex | 0 | 0428195214-ND | 3,82302 € | Direct |


