


0428170031 | |
|---|---|
DigiKey Part Number | WM1916TR-ND - Tape & Reel (TR) WM1916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170031 |
Description | CONN PIN 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 8 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 2,01760 € | 50,44 € |
| 50 | 1,92120 € | 96,06 € |
| 100 | 1,82940 € | 182,94 € |
| 250 | 1,71488 € | 428,72 € |
| 500 | 1,63300 € | 816,50 € |
| 1.000 | 1,62305 € | 1.623,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58185 € | 3.954,62 € |
| 5.000 | 1,50644 € | 7.532,20 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


















