
0424910316 | |
|---|---|
DigiKey Part Number | 900-0424910316-ND |
Manufacturer | |
Manufacturer Product Number | 0424910316 |
Description | KK 156 HDR FRLK PEG 06 CKT 15 SG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0424910316 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.720" (18.29mm) |
Series | Insulation Height 0.446" (11.33mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Friction Lock | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | 1,12989 € | 7.118,31 € |
| Unit Price without VAT: | 1,12989 € |
|---|---|
| Unit Price with VAT: | 1,34457 € |

