Similar

0424109416 | |
|---|---|
DigiKey Part Number | 0424109416-ND |
Manufacturer | |
Manufacturer Product Number | 0424109416 |
Description | CONN MOD JACK 8P2C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p2c Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424109416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p2c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Keyed, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

