0424109370 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,51792 €
Datasheet
Image for 0424109370 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0424109370

DigiKey Part Number
0424109370-ND
Manufacturer
Manufacturer Product Number
0424109370
Description
CONN MOD JACK 8P2C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p2c Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0424109370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p2c
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyester
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0428789370Molex00428789370-ND0,51792 €Direct
Obsolete
This product is no longer manufactured. View Substitutes