
0424108554 | |
|---|---|
DigiKey Part Number | 0424108554-ND |
Manufacturer | |
Manufacturer Product Number | 0424108554 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424108554 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Keyed |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406436-1 | TE Connectivity AMP Connectors | 56 | A105078-ND | 2,70000 € | Similar |
| 5520259-4 | TE Connectivity AMP Connectors | 3.154 | A31412-ND | 1,73000 € | Similar |
| 5520260-4 | TE Connectivity AMP Connectors | 3.593 | A31413-ND | 1,84000 € | Similar |
| 5555799-1 | TE Connectivity AMP Connectors | 3.167 | A31425-ND | 2,43000 € | Similar |




