Similar

0424106458 | |
|---|---|
DigiKey Part Number | 0424106458-ND |
Manufacturer | |
Manufacturer Product Number | 0424106458 |
Description | CONN MOD JACK 6P2C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424106458 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p2c (RJ11) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428786506 | Molex | 5 | WM23252-ND | 0,87000 € | Similar |
| 5569984-2 | TE Connectivity AMP Connectors | 14.753 | A130941-ND | 1,85000 € | Similar |




