0424104266 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.536
Unit Price: 1,28000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.201
Unit Price: 1,50000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.346
Unit Price: 1,74000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,42795 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,56215 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,83807 €
Datasheet
Image for 0424104266 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0424104266

DigiKey Part Number
0424104266-ND
Manufacturer
Manufacturer Product Number
0424104266
Description
CONN MOD JACK 4P4C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0424104266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes