Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0424104168 | |
|---|---|
DigiKey Part Number | 0424104168-ND |
Manufacturer | |
Manufacturer Product Number | 0424104168 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424104168 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428784216 | Molex | 1.002 | 0428784216-ND | 2,00000 € | Parametric Equivalent |
| 0955222447 | Molex | 2.600 | WM6591-ND | 1,91000 € | Parametric Equivalent |
| 1-1775090-5 | TE Connectivity AMP Connectors | 0 | 1-1775090-5-ND | 0,93583 € | Parametric Equivalent |
| 1775090-3 | TE Connectivity AMP Connectors | 0 | 1775090-3-ND | 0,89483 € | Parametric Equivalent |
| 216562-1 | TE Connectivity AMP Connectors | 0 | 216562-1-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.610 | 1,08060 € | 1.739,77 € |
| Unit Price without VAT: | 1,08060 € |
|---|---|
| Unit Price with VAT: | 1,28591 € |








