0423750671 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 1.137
Unit Price: 2,07000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,51000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.288
Unit Price: 0,63000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 937
Unit Price: 0,74000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 596
Unit Price: 0,79000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8.556
Unit Price: 0,81000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 7.573
Unit Price: 0,50000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,70000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0423750671

DigiKey Part Number
0423750671-ND
Manufacturer
Manufacturer Product Number
0423750671
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
7
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.