Parametric Equivalent

0418150565 | |
|---|---|
DigiKey Part Number | 0418150565-ND |
Manufacturer | |
Manufacturer Product Number | 0418150565 |
Description | CONN RCPT 3POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Insulation Color Natural |
Mfr | Insulation Height 0.449" (11.40mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Hooks |
Style Board to Board or Cable | Current Rating (Amps) 4.5A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Contact Finish - Mating | Base Product Number |
Contact Finish Thickness - Mating 60.0µin (1.52µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009484039 | Molex | 659 | WM13400-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.079 | 0,47732 € | 992,35 € |
| Unit Price without VAT: | 0,47732 € |
|---|---|
| Unit Price with VAT: | 0,56801 € |

















