Similar

0417910848 | |
|---|---|
DigiKey Part Number | 0417910848-ND |
Manufacturer | |
Manufacturer Product Number | 0417910848 |
Description | CONN HEADER VERT 18POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0417910848 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.720" (18.29mm) |
Part Status Active | Insulation Height 0.446" (11.33mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-641119-8 | TE Connectivity AMP Connectors | 0 | 4-641119-8-ND | 8,33994 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 4,32631 € | 5.840,52 € |
| Unit Price without VAT: | 4,32631 € |
|---|---|
| Unit Price with VAT: | 5,14831 € |






